Arrow Electronic Components Online
TPS544C25EVM681|TI|simage
TPS544C25EVM681|TI|limage
Power Management Development Boards and Kits

TPS544C25EVM-681

TPS544C25 DC to DC Converter and Switching Regulator Chip 0.95V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.95(Typ)
  • Output Current (mA)
    0 to 30000
  • Input Voltage Range
    4.5VDC to 18VDC
  • Typical Switching Frequency (kHz)
    500
  • Efficiency (%)
    88
  • Supported Device
    TPS544C25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
Order Quantity

Documentation and Resources

Datasheets
Design resources