Arrow Electronic Components Online
TPS54478RTET|TI|simage
TPS54478RTET|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54478RTET

Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 4A 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 4.5
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    2.95
  • Maximum Input Voltage (V)
    6
  • Operating Supply Voltage Range (V)
    2.95 to 6
  • Typical Quiescent Current (uA)
    525
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources