Power Management Development Boards and Kits
TPS54429EEVM-608
TPS54429E DC to DC Converter and Switching Regulator Chip 1.05V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.05(Typ)
Output Current (mA)
4500
Input Voltage Range
7VDC to 18VDC
Typical Switching Frequency (kHz)
700
Supported Device
TPS54429E

