DC-DCコンバータ・スイッチングレギュレータチップ
TPS543C20RVFT
Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 0.6V to 5.5V 40A 40-Pin LQFN-CLIP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 5.5
Maximum Output Current (A)
40
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
4 to 16
Typical Switch Current (A)
0.1
Typical Quiescent Current (uA)
4300
Line Regulation
0.5%
Load Regulation
0.5%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47(Max)
Package Width
5.15(Max)
Package Length
7.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
LQFN-CLIP EP
Pin Count
40
Order Quantity

