Arrow Electronic Components Online
TPS543C20AEVM054|TI|simage
TPS543C20AEVM054|TI|limage
Power Management Development Boards and Kits

TPS543C20AEVM-054

TPS543C20A DC to DC Converter and Switching Regulator Chip 0.9V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.9(Typ)
  • Output Current (mA)
    40000
  • Input Voltage Range
    5VDC to 16VDC
  • Typical Switching Frequency (kHz)
    500
  • Efficiency (%)
    90
  • Supported Device
    TPS543C20A
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources