DC to DC Converter and Switching Regulator Chip
TPS54383PWPRG4
Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A/3A 14-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
375
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.8 to 25.2
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 28
Typical Switch Current (A)
4.5
Typical Quiescent Current (uA)
1800
Line Regulation
1%
Load Regulation
1%
Efficiency (%)
85(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

