Arrow Electronic Components Online
TPS54383PWP|TI|limage
TPS54383PWP|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS54383PWP

Conv DC-DC 4.5V to 28V Step Down Dual-Out 0.8V to 25.2V 3A/3A 14-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    375
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.8 to 25.2
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.5 to 28
  • Typical Switch Current (A)
    4.5
  • Typical Quiescent Current (uA)
    1800
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Efficiency (%)
    85(Typ)
  • Maximum ESD Protection Voltage (kV)
    1.5@CDM/2@HBM/0.25@MM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources