Power Management Development Boards and Kits
TPS54372EVM-215
TPS54372 DC to DC Converter and Switching Regulator Chip 1.75V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.75(Max)
Output Current (mA)
3000(Max)
Input Voltage Range
3VDC to 6VDC
Typical Switching Frequency (kHz)
700
Efficiency (%)
83.4
Supported Device
TPS54372
We don't have prices now, please check later.
Order Quantity