Arrow Electronic Components Online
TPS54361EVM555|TI|simage
TPS54361EVM555|TI|limage
Power Management Development Boards and Kits

TPS54361EVM-555

TPS54361 DC to DC Converter and Switching Regulator Chip 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    0 to 3500
  • Input Voltage Range
    7VDC to 60VDC
  • Typical Switching Frequency (kHz)
    600
  • Efficiency (%)
    87.4
  • Supported Device
    TPS54361

Documentation and Resources

Datasheets
Design resources