DC to DC Converter and Switching Regulator Chip
TPS54361DPRT
Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 59V 3.5A 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 59
Maximum Output Current (A)
3.5
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.5 to 60
Typical Switch Current (A)
5.5
Typical Quiescent Current (uA)
152
Maximum ESD Protection Voltage (kV)
0.5@CDM/2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

