Arrow Electronic Components Online
TPS54360DDA|TI|simage
TPS54360DDA|TI|limage
DC-DCコンバータ・スイッチングレギュレータチップ

TPS54360DDA

Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 58.8V 3.5A 8-Pin HSOIC EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 58.8
  • Maximum Output Current (A)
    3.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4.5 to 60
  • Typical Quiescent Current (uA)
    146
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources