Arrow Electronic Components Online
TPS54357PWPRG4|TI|simage
TPS54357PWPRG4|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54357PWPRG4

Conv DC-DC 6.65V to 20V Synchronous Step Down Single-Out 5V 3A 16-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    300|600|250 to 700
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    6.65
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    6.65 to 20
  • Typical Quiescent Current (uA)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources