DC to DC Converter and Switching Regulator Chip
TPS54357PWPR
Conv DC-DC 6.65V to 20V Synchronous Step Down Single-Out 5V 3A 16-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
250|500|250 to 700
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
3
Minimum Input Voltage (V)
6.65
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
4.5 to 20
Typical Quiescent Current (uA)
5000
Maximum ESD Protection Voltage (kV)
1.5@CDM/0.6@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

