Arrow Electronic Components Online
TPS54356PWPR|TI|limage
TPS54356PWPR|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS54356PWPR

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 3.3V 3A 16-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TPS54356PWPR
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    250 to 700|500|250
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    4.5 to 20
  • Typical Quiescent Current (uA)
    5000
  • Maximum ESD Protection Voltage (kV)
    1.5@CDM/0.6@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources