DC to DC Converter and Switching Regulator Chip
TPS54336ADRCR
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 1500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 24
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 28
Typical Switch Current (A)
4.9
Typical Quiescent Current (uA)
600
Maximum ESD Protection Voltage (kV)
0.5@CDM/2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

