DC to DC Converter and Switching Regulator Chip
TPS54331DG4
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
684
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 25
Maximum Output Current (A)
3
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
3.5 to 28
Typical Quiescent Current (uA)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

