Arrow Electronic Components Online
TPS5432DDAR|TI|simage
TPS5432DDAR|TI|limage
DC to DC 변환기 및 스위칭 레귤레이터 칩

TPS5432DDAR

Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.808V to 4.5V 3A 8-Pin HSOIC EP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    520 to 880
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.808 to 4.5
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.95
  • Maximum Input Voltage (V)
    6
  • Typical Quiescent Current (uA)
    360
  • Maximum ESD Protection Voltage (kV)
    0.5@CDM/1@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS5432
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources