DC to DC Converter and Switching Regulator Chip
TPS5431DDARG4
Conv DC-DC 5.5V to 23V Step Down Single-Out 1.22V to 20V 3A 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.22 to 20
Maximum Output Current (A)
3
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
23
Operating Supply Voltage Range (V)
5.5 to 23
Typical Switch Current (A)
5
Typical Quiescent Current (uA)
2000
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

