DC to DC Converter and Switching Regulator Chip
TPS54312PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.2V 3A 20-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
420|660|252 to 762
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2
Maximum Output Current (A)
3
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
3 to 6
Typical Quiescent Current (uA)
8400
Line Regulation
0.21%/V(Typ)
Load Regulation
0.21%/A(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

