DC to DC Converter and Switching Regulator Chip
TPS54311MPWPREP
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
350|550|280 to 700
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.9
Maximum Output Current (A)
3
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
6
Operating Supply Voltage Range (V)
3 to 6
Typical Quiescent Current (uA)
8400
Line Regulation
0.21%/V(Typ)
Load Regulation
0.21%/A(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

