Arrow Electronic Components Online
TPS5430DDA|TI|limage
TPS5430DDA|TI|simage
DC to DC 변환기 및 스위칭 레귤레이터 칩

TPS5430DDA

Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.22 to 31
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    5.5 to 36
  • Typical Switch Current (A)
    5
  • Typical Quiescent Current (uA)
    2000
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS5430
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    75
  • MSL
    1, 2
Order Quantity

Documentation and Resources

Design resources