DC to DC Converter and Switching Regulator Chip
TPS542941PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/3A 16-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
700
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.76 to 7
Maximum Output Current (A)
2|3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
18
Typical Quiescent Current (uA)
2000
Maximum ESD Protection Voltage (kV)
2@HBM/0.5@MM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

