DC to DC Converter and Switching Regulator Chip
TPS54286PWP
Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
750
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.8 to 25.2
Maximum Output Current (A)
2
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
28
Operating Supply Voltage Range (V)
4.5 to 28
Typical Quiescent Current (uA)
1800
Line Regulation
1%
Load Regulation
1%
Efficiency (%)
85(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

