Arrow Electronic Components Online
TPS54283PWPG4|TI|limage
TPS54283PWPG4|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS54283PWPG4

Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    375
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.8 to 25.2
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.5 to 28
  • Typical Quiescent Current (uA)
    1800
  • Line Regulation
    1%
  • Load Regulation
    1%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources