DC to DC Converter and Switching Regulator Chip
TPS54262QPWPRQ1
Conv DC-DC 3.6V to 48V Synchronous Step Down Single-Out 0.9V to 18V 2A 20-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Synchronous Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.9 to 18
Maximum Output Current (A)
2
Minimum Input Voltage (V)
3.6
Maximum Input Voltage (V)
48
Operating Supply Voltage Range (V)
3.6 to 48
Typical Quiescent Current (uA)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

