Arrow Electronic Components Online
TPS54262MPWPTEP|TI|simage
TPS54262MPWPTEP|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54262MPWPTEP

Conv DC-DC 3.6V to 48V Synchronous Step Down Single-Out 0.9V to 18V 2A Automotive 20-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Synchronous Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.9 to 18
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    48
  • Operating Supply Voltage Range (V)
    3.6 to 48
  • Typical Switch Current (A)
    3.2
  • Typical Quiescent Current (uA)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources