DC to DC Converter and Switching Regulator Chip
TPS54260DGQ
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 58
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
3.5 to 60
Typical Switch Current (A)
6.1
Typical Quiescent Current (uA)
138
Maximum ESD Protection Voltage (kV)
0.5@CDM/2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
10
Lead Shape
Gull-wing

