Arrow Electronic Components Online
TPS54232D|TI|limage
TPS54232D|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS54232D

Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V 2A 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8(Min)
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    3.5 to 28
  • Typical Quiescent Current (uA)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS54232
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    75
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources