DC to DC Converter and Switching Regulator Chip
TPS54228D
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
700(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.76 to 7
Maximum Output Current (A)
2
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.5 to 18
Line Regulation
25mV
Load Regulation
100mV
Maximum ESD Protection Voltage (kV)
0.5@CDM/2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

