Arrow Electronic Components Online
TPS54226RGTR|TI|simage
TPS54226RGTR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54226RGTR

Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    700
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.76 to 5.5
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    4.5 to 18
  • Typical Switch Current (A)
    3.1
  • Typical Quiescent Current (uA)
    800
  • Line Regulation
    20mV
  • Load Regulation
    100mV
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources