DC to DC Converter and Switching Regulator Chip
TPS54226PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
700
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.76 to 5.5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.5 to 18
Typical Switch Current (A)
3.1
Typical Quiescent Current (uA)
800
Line Regulation
20mV
Load Regulation
100mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
14
Lead Shape
Gull-wing

