DC to DC Converter and Switching Regulator Chip
TPS5420QDRQ1
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 2A 8-Pin SOIC T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.22 to 31
Maximum Output Current (A)
2
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
5.5 to 36
Typical Quiescent Current (uA)
2000
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

