Arrow Electronic Components Online
TPS54202DDCR|TI|simage
TPS54202DDCR|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54202DDCR

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out -0.1V to 28V 2A 6-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    590
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    -0.1 to 28
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.5 to 28
  • Typical Switch Current (A)
    3.2
  • Typical Quiescent Current (uA)
    45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources