Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
1
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
28
Typical Operating Supply Voltage (V)
24|18|15|12|9|5
Output Voltage Range (V)
5.6
Maximum Output Current (mA)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

