Arrow Electronic Components Online
TPS54200DDCR|TI|simage
TPS54200DDCR|TI|limage
LED Drivers

TPS54200DDCR

LED Driver 1 Segment 6-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    28
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Output Voltage Range (V)
    5.6
  • Maximum Output Current (mA)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources