Power Management Development Boards and Kits
TPS54162EVM
TPS54162 DC to DC Converter and Switching Regulator Chip Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Current (mA)
1000
Input Voltage Range
3.6VDC to 48VDC
Typical Switching Frequency (kHz)
200 to 2200
Supported Device
TPS54162

