| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 39 | |
| 1.5 | |
| 3.5 | |
| 42 | |
| 3.5 to 42 | |
| 2.7 | |
| 116 | |
| 0.5@CDM/1@HBM | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54140DGQR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. With a small input voltage of 4.5 V and a max of 42 V, this will supply sufficient power to your circuit. With a fixed output, this is power management at its best. Its switching regulator has a frequency of 300 to 2500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

