DC to DC Converter and Switching Regulator Chip
TPS54120RGYT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.8V to 6V 1A 24-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1320
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 6
Maximum Output Current (A)
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
17
Maximum Low Level Output Voltage (V)
0.3
Operating Supply Voltage Range (V)
4.5 to 17
Typical Switch Current (A)
1.4
Typical Quiescent Current (uA)
40
Line Regulation
100uV/V(Typ)
Load Regulation
5uV/mA(Typ)
Efficiency (%)
72
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3.5
Package Length
5.5
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

