Arrow Electronic Components Online
TPS5410QDRQ1|TI|simage
TPS5410QDRQ1|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS5410QDRQ1

Conv DC-DC 5.5V to 36V Step Down Single-Out 1.23V to 31V 1A Automotive AEC-Q100 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.23 to 31
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    5.5 to 36
  • Typical Quiescent Current (uA)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources