DC to DC Converter and Switching Regulator Chip
TPS5410DRG4
Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.22V to 31V 1A Automotive 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.22 to 31
Maximum Output Current (A)
1
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
5.5 to 36
Typical Quiescent Current (uA)
2000
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

