DC to DC 변환기 및 스위칭 레귤레이터 칩
TPS54060ADGQ
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 58
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
3.5 to 60
Typical Quiescent Current (uA)
116
Maximum ESD Protection Voltage (kV)
0.5@CDM/1@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
10
Lead Shape
Gull-wing

