DC to DC Converter and Switching Regulator Chip
TPS54010PWPG4
Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TPS54010PWPG4
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
252 to 762
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.9 to 2.5
Maximum Output Current (A)
14
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
4
Operating Supply Voltage Range (V)
2.2 to 4
Typical Switch Current (A)
21
Typical Quiescent Current (uA)
13000
Line Regulation
0.05%/V(Typ)
Load Regulation
0.013%/A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

