Arrow Electronic Components Online
TPS54010PWP|TI|simage
TPS54010PWP|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS54010PWP

Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    252 to 762
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.9 to 2.5
  • Maximum Output Current (A)
    14
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    4
  • Operating Supply Voltage Range (V)
    2.2 to 4
  • Typical Switch Current (A)
    21
  • Typical Quiescent Current (uA)
    13000
  • Line Regulation
    0.05%/V(Typ)
  • Load Regulation
    0.013%/A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources