Arrow Electronic Components Online
Power Management Development Boards and Kits

TPS54010EVM-067

TPS54010 DC to DC Converter and Switching Regulator Chip 1.5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    RoHS Not Applicable
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.5(Typ)
  • Output Current (mA)
    0 to 14000
  • Input Voltage Range
    3VDC to 4VDC
  • Typical Switching Frequency (kHz)
    700
  • Efficiency (%)
    94
  • Supported Device
    TPS54010

Documentation and Resources

Datasheets
Design resources