DC to DC Controllers
TPS53681RSBR
DC/DC Cntrlr Dual-OUT Step Down 1100kHz 40-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.25 to 1.52|0.5 to 2.8125
Maximum Output Current (A)
300
Maximum Switching Frequency (kHz)
1100
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
17
Operating Supply Voltage Range (V)
2.97 to 3.5
Maximum Supply Current (mA)
18
Typical Quiescent Current (mA)
13
Minimum Switching Frequency (kHz)
900
Typical Switching Frequency (kHz)
1000
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
40
Lead Shape
No Lead

