DC to DC Controllers
TPS53661RSBT
DC/DC Cntrlr Single-OUT Step Down 1000kHz 40-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.5 to 2.5
Maximum Output Current (A)
240
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
20
Minimum Switching Frequency (kHz)
300
Synchronous Rectifier
No
Synchronous Clock
No
Programmability
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
40
Lead Shape
No Lead

