Arrow Electronic Components Online
TPS53632GRSMT|TI|simage
TPS53632GRSMT|TI|limage
DC to DC Converter and Switching Regulator Chip

TPS53632GRSMT

Conv DC-DC 2.5V to 24V Step Down Single-Out 0.5V to 1.52V 60A 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.5 to 1.52
  • Maximum Output Current (A)
    60
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    2.5 to 24
  • Typical Quiescent Current (uA)
    4
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.15(Max) mm
  • Package Length
    4.15(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources