Power Management Development Boards and Kits
TPS53355EVM-743
TPS53355 DC to DC Converter and Switching Regulator Chip 1.5V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.5(Typ)
Output Current (mA)
0 to 30000
Input Voltage Range
8VDC to 14VDC
Typical Switching Frequency (kHz)
500
Efficiency (%)
89.46
Supported Device
TPS53355

