Arrow Electronic Components Online
TPS53355DQPT|TI|limage
TPS53355DQPT|TI|simage
DC to DC Converter and Switching Regulator Chip

TPS53355DQPT

Conv DC-DC 1.5V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 30A 22-Pin LSON-CLIP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    30
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    15
  • Operating Supply Voltage Range (V)
    4.5 to 25
  • Typical Quiescent Current (uA)
    320
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    5.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    22
  • Standard Package Name
    SON
  • Supplier Package
    LSON-CLIP EP
  • Pin Count
    22

Documentation and Resources

Datasheets
Design resources