| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 1000 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 14 | |
| 1.5 | |
| 22 | |
| 4.5 to 25 | |
| 320 | |
| 91 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 6.1(Max) mm |
| PCB changed | 22 |
| Standard Package Name | SON |
| Supplier Package | LSON-CLIP EP |
| 22 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS53319DQPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 14 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 25 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 91 % efficient. It has a switching frequency of 250 to 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

